Honeywell SZL-VL-D

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 8.83N Linear Cable
$ 35.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SZL-VL-D.

IHS

Datasheet1 page11 years ago

Sager Electronics

Arrow Electronics

Peerless Electronics

TME

Inventory History

3 month trend:
-0.50%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

HoneywellSZL-VL-H
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 8.83N Linear Cable
HoneywellSZL-VL-F
Electromechanical Switch Limit Switch N.O./N.C. SPDT 5A
HoneywellSZL-VL-C
Switch Limit N.O./N.C. SPDT Side Adjustable Rod Screw Mount 5A 7.84N Rotary Cable

Descriptions

Descriptions of Honeywell SZL-VL-D provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 8.83N Linear Cable
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 125VDC, 5.5mm, Wire Terminal, Top Plunger Actuator, Panel Mount
1NC/1NO SPDT Limit Switch Plunger IP 64
Limit Switch; Series:VL; Actuator Style:Top Plunger; Operating Force Max:8.83N; Switch Terminals:Cable; Circuitry:SPDT-1NO/1NC; Contact Current Max:400mA; Mounting Type:Cable Gland; Operating Force:8.83N; Over Travel:4mm ;RoHS Compliant: Yes
MICRO SWITCH SZL-VL Series General Purpose Limit Switch, Side Rotary, Top Pin Plunger Actuator, 1NC/1NO Single Pole Double Throw (SPDT), Double Break, Flexible Cable Gland The SZL-VL Series miniature limit switches are specially designed for applications of small mounting space. They are ideal for OEM machinery which requires a rugged and reliable limit switch that is capable of being mounted in space restricted applications. A wide range of actuators add additional flexibility. A special pre-molded flexible cable gland allows for fast and simple wiring termination.
LIMIT SWITCH, TOP PIN PLUNGER; Operating Force Max:8.83N; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V; Contact Current AC Max:5A; Contact Current DC Max:400mA; Switch Terminals:Lead; SVHC:No SVHC (19-Dec-2011); Actuator Type:Pin Plunger; Contact Configuration:1NO / 1NC; Contact Current AC:5A; Contact Current DC:0.4A; External Depth:30.3mm; External Length / Height:78mm; External Width:28mm; Fixing Centres LxW:56 x 21; No. of Mechanical Operations:10000000; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Series:VL; Terminal Type:Cable; Thermal Current Rating:5A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZLVLD