Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell SZL-VL-F

Switch Limit; Compact; SPDT 1NO 1NC; Coil Spring Nonmetallic Rod
$ 35.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SZL-VL-F.

IHS

Datasheet1 page12 years ago

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-15.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-11-30
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-11-01
LTD Date2017-12-31

Related Parts

HoneywellSZL-VL-H
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 8.83N Linear Cable
HoneywellSZL-VL-D
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 8.83N Linear Cable
HoneywellSZL-VL-E
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 5A 8.83N Linear Screw Mount

Descriptions

Descriptions of Honeywell SZL-VL-F provided by its distributors.

Switch Limit; Compact; SPDT 1NO 1NC; Coil Spring Nonmetallic Rod
Electromechanical Switch Limit Switch N.O./N.C. SPDT 5A
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 125VDC, 50mm, Wire Terminal, Wobble-plastic Rod Coil Spring Actuator, Panel Mount
1NC/1NO SPDT Limit Switch Wobble Stick IP 64
Switch, Limit, WOBBLE STICK, PLASTIC ROD WITH COIL SPRING
LIMIT SWITCH, 0.88N, SPDT-1NO/1NC; Actuator Type:Wobble Plastic Rod Coil Spring; Max Operating Force:0.88N; Max Contact Voltage AC:250V; Max Contact Voltage DC:125V; Max Contact Current AC:5A; Max Contact Current DC:5A; Terminal Type:Cable; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:5A; Series:SZL-VL
MICRO SWITCH SZL-VL Series General Purpose Limit Switch, Side Rotary, Wobble - Plastic Rod Coil Spring Actuator, 1NC/1NO Single Pole Double Throw (SPDT), Double Break, Flexible Cable Gland The SZL-VL Series miniature limit switches are specially designed for applications of small mounting space. They are ideal for OEM machinery which requires a rugged and reliable limit switch that is capable of being mounted in space restricted applications. A wide range of actuators add additional flexibility. A special pre-molded flexible cable gland allows for fast and simple wiring termination.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZLVLF