Honeywell SZL-VL-C

Switch Limit N.O./N.C. SPDT Side Adjustable Rod Screw Mount 5A 7.84N Rotary Cable
$ 106.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SZL-VL-C.

IHS

Datasheet1 page11 years ago

Newark

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-13.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-11-01
LTD Date2017-12-31

Related Parts

HoneywellSZL-VL-H
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 8.83N Linear Cable
HoneywellSZL-VL-F
Electromechanical Switch Limit Switch N.O./N.C. SPDT 5A
HoneywellSZL-VL-G
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 5A 0.88N Rotary Cable
Crouzet83732327
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 250VDC 15N Linear Panel Mount Automotive

Descriptions

Descriptions of Honeywell SZL-VL-C provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Adjustable Rod Screw Mount 5A 7.84N Rotary Cable
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 125VDC, Wire Terminal, Side Rotary-rod Adjustable Actuator, Panel Mount
1NC/1NO SPDT Limit Switch Rotary Lever Arm IP 64
Switch, Limit, ADJUSTABLE SIDE Rotary ROD, 30-118 MM RADIUS
Limit Switch, Side Rotary, Spdt-1No/1Nc; Limit Switch Actuator:side Rotary; Contact Configuration:spdt-1No, Spdt-Nc; Contact Current Ac Max:5A; Contact Voltage Ac Max:250V; Operating Force Max:7.84N; Product Range:- Rohs Compliant: Yes
MICRO SWITCH SZL-VL Series General Purpose Limit Switch, Side Rotary Adjustable Rod Lever Actuator, 1NC/1NO Single Pole Double Throw (SPDT), Double Break, Flexible Cable Gland The SZL-VL Series miniature limit switches are specially designed for applications of small mounting space. They are ideal for OEM machinery which requires a rugged and reliable limit switch that is capable of being mounted in space restricted applications. A wide range of actuators add additional flexibility. A special pre-molded flexible cable gland allows for fast and simple wiring termination.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZLVLC