Honeywell SZL-VL-H

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 8.83N Linear Cable
$ 29.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SZL-VL-H.

IHS

Datasheet1 page11 years ago

JRH Electronics

element14

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-11-01
LTD Date2017-12-31

Related Parts

HoneywellSZL-VL-D
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 8.83N Linear Cable
HoneywellZW50F90HW1
Snap Acting/Limit Switch, SPDT, Momentary, 5.6mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount
Limit Switch, Plastic, 1M Cable, 1NC 1NO, Side Rotary, STD Lever, Nylon 18mm Roller
HoneywellZW10E90FW1
Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 0.59N Screw Mount Cable

Descriptions

Descriptions of Honeywell SZL-VL-H provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 8.83N Linear Cable
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 125VDC, 5.5mm, Wire Terminal, Roller Plunger Actuator, Panel Mount
1NC/1NO SPDT Limit Switch Plunger IP 64
Limit Switch; Series:VL; Actuator Style:Roller Plunger; Operating Force Max:8.83N; Switch Terminals:Cable; Circuitry:SPDT-1NO/1NC; Contact Current Max:400mA; Mounting Type:Cable Gland; Operating Force:8.83N; Over Travel:4mm ;RoHS Compliant: Yes
MICRO SWITCH SZL-VL Series General Purpose Limit Switch, Top Roller Plunger Actuator, 1NC/1NO Single Pole Double Throw (SPDT), Double Break, Flexible Cable Gland The SZL-VL Series miniature limit switches are specially designed for applications of small mounting space. They are ideal for OEM machinery which requires a rugged and reliable limit switch that is capable of being mounted in space restricted applications. A wide range of actuators add additional flexibility. A special pre-molded flexible cable gland allows for fast and simple wiring termination.
LIMIT SWITCH, ROLLER PLUNGER; Actuator Style:Roller Plunger; Operating Force Max:8.83N; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V; Contact Current AC Max:5A; Contact Current DC Max:400mA; Switch Terminals:Lead; SVHC:No SVHC (20-Jun-2011); Actuator Type:Roller Plunger; Contact Configuration:1NO / 1NC; Contact Current AC:5A; Contact Current DC:0.4A; External Depth:30.3mm; External Length / Height:78mm; External Width:28mm; Fixing Centres LxW:56 x 21; No. of Mechanical Operations:10000000; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Series:VL; Terminal Type:Cable; Thermal Current Rating:5A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZLVLH