NXP Semiconductors MPX2200DP

Differential Peizoresistive Pressure Sensor 0-29 Psi 0-40MV Barrel Through Hole Mount
$ 13.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2200DP.

element14 APAC

Datasheet8 pages18 years ago
Datasheet8 pages18 years ago
Datasheet19 pages14 years ago

NXP Semiconductors SCT

DigiKey

Freescale Semiconductor

Newark

Inventory History

3 month trend:
-8.99%

CAD Models

Download NXP Semiconductors MPX2200DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsMPX2200D
Pressure Sensor 0kPa to 200kPa Differential Automotive 4-Pin Case 344-15 Tray
NXP SemiconductorsMPX2200GP
MPX2200 Series 200 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4
NXP SemiconductorsMPX2200A
Sensor, 0 to 29 PSI, 0.2, 0.25%, 1 ms, 10 VDC, 6 mAdc, 1 mV, -40 C, 125 C
Piezoresistive Sensor, Gage, 0Psi Min, 0.8Psi Max, 0.25%, Rectangular, Through Hole Mount
Piezoresistive Sensor, Gage, 0Psi Min, 8.7Psi Max, 0.25%, Rectangular, Through Hole Mount
Honeywell24PCBND6G
Wheatstone Bridge Sensor ±34.47kPa 10V 12V ±20.1379MPa ±1% SIP TH 12.7mm × 9mm × 8mm

Descriptions

Descriptions of NXP Semiconductors MPX2200DP provided by its distributors.

DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-29Psi 0-40mV BARREL THROUGH HOLE MOUNT
MPX2200 Series 200 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4
Pressure Sensor 0kPa to 200kPa Differential Automotive 4-Pin Case 344C-01 Tray
Pressure Sensor, 10V, 0/200Kpa, Sensor 4, Port Rohs Compliant: Yes
Sensor, 0 to 29 PSI, 0.2, 1%, 1 ms, 10 VDC, 6 mAdc, 1 mV, -40 C, 125 C
Differential Pressure Sensor, Wheatstone Bridge, 200kPa, 800kPa Max, ±0.25%, 10V-16V, SIP-4, TH, 29.34mm H
PRESSURE SENSOR, 0KPA-200KPA, 344C; Pressure Type: Differential; Sensitivity, V/P: 0.2mV/kPa; Operating Pressure Min: 0kPa; Operating Pressure Max: 200kPa; Supply Voltage Min: 10V; Supply Voltage Max: 16V; Sensor Case Style: SI

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX 2200 DP
  • MPX 2200DP
  • MPX2200DP.
  • MPX2200DP..