Honeywell SSCSAAN030PGAA5

Piezoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Through Hole Mount
$ 43.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCSAAN030PGAA5.

IHS

Datasheet33 pages11 years ago

Honeywell

Sager Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pressure Sensor 0.5V to 4.5V 0psi to 30psi Absolute Medical 4-Pin SIP Module
Pressure Sensor 0.5V to 4.5V 0psi to 30psi Gage Medical 4-Pin SIP Module
Piezoresistive Sensor, Differential, -30Psi Min, 30Psi Max, 0.25%, Through Hole Mount
NXP SemiconductorsMPX2200DP
NXP MPX2200DP..Pressure Sensor, Differential, 0.2 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V
NXP SemiconductorsMPX2200D
Pressure Sensor 0kPa to 200kPa Differential Automotive 4-Pin Case 344-15 Tray

Descriptions

Descriptions of Honeywell SSCSAAN030PGAA5 provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Through Hole Mount
Pressure Sensor 0.5V to 4.5V 0psi to 30psi Gage 4-Pin SIP
Pressure Sensor, Gauge, 0-30Psi, Sip; Pressure Type:Gauge; Operating Pressure Min:0Psi; Operating Pressure Max:30Psi; Supply Voltage Min:5.25Vdc; Supply Voltage Max:4.75Vdc; Sensor Case/Package:Sip; No. Of Pins:4Pins Rohs Compliant: Yes |Honeywell SSCSAAN030PGAA5
TruStability™ SSC Series-Standard Accuracy, analog, SIP AA: dual axial barbed ports, opposite sides, differential, ±30 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO