Honeywell SSCSMNN030PGAA3

Piezoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0.25%, Circular, Through Hole Mount
$ 45.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCSMNN030PGAA3.

IHS

Datasheet33 pages11 years ago

Honeywell

Sager Electronics

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Piezoresistive Sensor, Absolute, 0Psi Min, 23.2Psi Max, 0.25%, 0.66-2.64V, Through Hole Mount
Board Mount Pressure Sensor -30psi to 30psi Differential 4-Pin SIP Module
Pressure Sensor 0.5V to 4.5V 0psi to 30psi Absolute Medical 4-Pin SIP Module
NXP SemiconductorsMPX2202A
NXP MPX2202A Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V
NXP SemiconductorsMPX2202AP
Pressure Sensor 0V to 0.04V 20kPa to 200kPa Absolute Automotive 4-Pin Case 344B-01 T/R
NXP SemiconductorsMPX2202DP
NXP MPX2202DP Pressure Sensor, Differential, 0.2 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V

Descriptions

Descriptions of Honeywell SSCSMNN030PGAA3 provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0.25%, Circular, Through Hole Mount
HONEYWELL SSCSMNN030PGAA3 Pressure Sensor, Trustability, 30 psi, Gauge, Manifold, Analogue, 3.3 V, 1.6 mA
PRESSURE SENSOR; Operating Pressure Max:30psi; Sensor Output Type:Analogue; Pressure Measurement Type:Gauge; Voltage Rating:3.3V; Port Style:Manifold; Supply Current:1.6mA; Product Range:TruStability SSC Series RoHS Compliant: Yes
SENSOR, TRUSTABILITY, 30PSI, 3.3V, SIP; SVHC:No SVHC (20-Jun-2011); Accuracy:±0.35%; Operating Temperature Range:-20°C to +85°C; Output Type:Analogue; Pressure Max:60psi; Pressure Type:Gauge; Supply Voltage VDC:3.3V; Switches & Transducer Operating Pressure Range:0psi to 30psi; Termination Type:SIP
TruStability™ SSC Series-Standard Accuracy, analog, SIP MN: manifold mount, outer diameter seal, gage, 0 psi to 30 psi, 3.3 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSCSMNN030PGAA3.