NXP Semiconductors MPX2202AP

Pressure Sensor 0V to 0.04V 20kPa to 200kPa Absolute Automotive 4-Pin Case 344B-01 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2202AP.

IHS

Datasheet19 pages14 years ago

NXP Semiconductors

element14 APAC

Mouser

iiiC

CAD Models

Download NXP Semiconductors MPX2202AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-01-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

NXP SemiconductorsMPX2202ASX
Pressure Sensor 0V to 0.04V 20kPa to 200kPa Absolute Automotive 4-Pin Case 344F-01 T/R
NXP SemiconductorsMPX2202DP
NXP MPX2202DP Pressure Sensor, Differential, 0.2 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V
NXP SemiconductorsMPX2202A
Pressure Sensor 0V to 0.04V 20kPa to 200kPa Absolute Automotive 4-Pin Case 344-15 T/R
Piezoresistive Sensor, Gage, 0Psi Min, 0.8Psi Max, 0.25%, Rectangular, Through Hole Mount
Piezoresistive Sensor, Gage, 0Psi Min, 8.7Psi Max, 0.25%, Rectangular, Through Hole Mount
Honeywell24PCEFB2G
Piezoresistive Sensor, Gage, 0Psi Min, 0.5Psi Max, Rectangular, Through Hole Mount

Descriptions

Descriptions of NXP Semiconductors MPX2202AP provided by its distributors.

Pressure Sensor 0V to 0.04V 20kPa to 200kPa Absolute Automotive 4-Pin Case 344B-01 T/R
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-14.5Psi 1% 0-40mV THROUGH HOLE MOUNT
Pressure Sensor, 10V, 0/200kPa, Sensor 4, Port, SENSOR4F
NXP Semiconductors SCT
Piezoresistive Sensor, Absolute, 0Psi Min, 29Psi Max, 0-40mV, Through Hole Mount
PRESSURE SENSOR, 20-200KPA, SIP-4; Pressure Type: Absolute; Sensitivity, V/P: 0.2mV/kPa; Operating Pressure Min: 20kPa; Operating Pressure Max: 200kPa; Supply Voltage Min: 10V; Supply Voltage Max: 16V; Sensor Case Style: SIP; N
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:0 to 200kPa; Sensitivity:0.2; Supply Current:6mA; Supply Voltage Min:10V; Supply Voltage Max:16V; Termination Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX2202AP.