NXP Semiconductors MPX2202DP

Pressure Sensor 0V to 0.04V 0kPa to 200kPa Differential Automotive 4-Pin Case 344C-01 T/R
$ 15.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2202DP.

IHS

Datasheet19 pages14 years ago

LCSC

Newark

DigiKey

Freescale Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-01-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NXP SemiconductorsMPX2202AP
Pressure Sensor 0V to 0.04V 20kPa to 200kPa Absolute Automotive 4-Pin Case 344B-01 T/R
NXP SemiconductorsMPX2202ASX
Pressure Sensor 0V to 0.04V 20kPa to 200kPa Absolute Automotive 4-Pin Case 344F-01 T/R
NXP SemiconductorsMPX2202A
Pressure Sensor 0V to 0.04V 20kPa to 200kPa Absolute Automotive 4-Pin Case 344-15 T/R

Descriptions

Descriptions of NXP Semiconductors MPX2202DP provided by its distributors.

Pressure Sensor 0V to 0.04V 0kPa to 200kPa Differential Automotive 4-Pin Case 344C-01 T/R
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-14.5Psi 0.4% 0-40mV THROUGH HOLE MOUNT
Pressure Sensor, 10V, 0/200kPa, Sensor 4, Dual Port, SENSOR4F, RoHS
NXP Semiconductors SCT
Piezoresistive Sensor, Differential, 0Psi Min, 29Psi Max, 0-40mV, Through Hole Mount
Pressure Sensors IC; Pressure Measure Type:Differential; Operating Pressure Range:0 to 200kPa; Sensitivity:0.2; Supply Current:6mA; Supply Voltage Min:10V; Supply Voltage Max:16V; Termination Type:Through Hole ;RoHS Compliant: Yes
Pressure Sensors IC; Sensitivity:0.2; Pa; Pressure Type:Differential; Operating Pressure Range:0 to 200kPa; Connection Size:4.928mm; Sensitivity, V/P:0.2mV/kPa; Supply Current:6mA; Sensor Case Style:135; No. of Pins:4; Operating Temperature Range:0°C to +85°C; SVHC:No SVHC (19-Dec-2011); Connection Size:4.928mm; Operating Temperature Max:85°C; Operating Temperature Min:0°C; Package / Case:135

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP