Honeywell SSCMRRN005PDAA3

HONEYWELL SSCMRRN005PDAA3 Pressure Sensor, 5 psi, Differential, Radial, Analogue, 3.3 V, 1.6 mA
$ 34.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCMRRN005PDAA3.

IHS

Datasheet33 pages11 years ago

Honeywell

Sager Electronics

Factory Futures

Newark

Inventory History

3 month trend:
-0.53%

CAD Models

Download Honeywell SSCMRRN005PDAA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
Piezoresistive Sensor, 0Psi Min, 5Psi Max, 0.25%, Square, Surface Mount
NXP SemiconductorsMPXV7025DP
Pressure Sensor, 5V, -25/25Kpa, Sop 8, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPXV7025GP
GAGE PEIZORESISTIVE PRESSURE SENSOR -3.6-3.6Psi 5% 0.20-4.70V SQUARE SURFACE MOUNT
NXP SemiconductorsMPVZ7025DP
Pressure Sensor ±3.63 PSI (±25 kPa) Differential Male - 0.13 (3.3mm) Tube

Descriptions

Descriptions of Honeywell SSCMRRN005PDAA3 provided by its distributors.

HONEYWELL SSCMRRN005PDAA3 Pressure Sensor, 5 psi, Differential, Radial, Analogue, 3.3 V, 1.6 mA
Piezoresistive Sensor, Differential, -5Psi Min, 5Psi Max, 0.25%, Rectangular, Surface Mount
Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V
Pressure Sensor -5psi to 5psi Differential 8-Pin SMD
PRESSURE SENSOR, DIFF, +/-5PSI; Operating Pressure Max: 5psi; Sensor Output: Analogue; Pressure Measurement Type: Differential; Voltage Rating: 3.3V; Port Style: Radial; Supply Current: 1.6mA; Product Range: -; SVHC: No SVHC (07
Pressure Sensor; Presión Operativa Máx.:5Psi; Tipo De Medida De Presión:Diferencial; Estilo De Port:Radial; Sensor Output:Analógica; Tensión Nominal:3.3V; Corriente De Alimentación:1.6Ma; Presión Operativa Mín.:-5Psi |Honeywell SSCMRRN005PDAA3
TruStability™ SSC Series-Standard Accuracy, analog, SMT RR: dual radial barbed ports, same side, differential, ±5 psi, 3.3 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSCMRRN005PDAA3.