NXP Semiconductors MPXV7025GP

Gage Peizoresistive Pressure Sensor -3.6-3.6 Psi 5% 0.20-4.70V Square Surface Mount
$ 9.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV7025GP.

IHS

Datasheet11 pages13 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPXV7025GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-04-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-02-22
LTD Date2015-02-22

Related Parts

NXP SemiconductorsMPVZ7025DP
Pressure Sensor ±3.63 PSI (±25 kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 0.2 V ~ 4.7 V 8-SMD Module
NXP SemiconductorsMPXV7025DP
Pressure Sensor, 5V, -25/25Kpa, Sop 8, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPVZ7025GC6U
Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Gage Automotive 8-Pin SMT Rail

Descriptions

Descriptions of NXP Semiconductors MPXV7025GP provided by its distributors.

GAGE PEIZORESISTIVE PRESSURE SENSOR -3.6-3.6Psi 5% 0.20-4.70V SQUARE SURFACE MOUNT
Pressure Sensor 0.2V to 4.7V -25KPa to 25KPa Gauge 8-Pin SMT Tray
IC, PRESSURE SENSOR, GAUGE, -25 TO 25KPA, 1369-01; Pressure Type:Gage; Operating Pressure Range:-25kPa to 25kPa; Supply Voltage Range:4.75V to 5.25V; Sensor Case Style:SOP; No. of Pins:8; Supply Current:7mA ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP