Honeywell SSCMLND005PGSA3

Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
$ 46.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCMLND005PGSA3.

IHS

Datasheet33 pages11 years ago

Honeywell

Electro Sonic

TME

Sager Electronics

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HONEYWELL SSCMRRN005PDAA3 Pressure Sensor, 5 psi, Differential, Radial, Analogue, 3.3 V, 1.6 mA
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
Piezoresistive Sensor, 0Psi Min, 5Psi Max, 0.25%, Square, Surface Mount
NXP SemiconductorsMPXV7025GC6U
NXP MPXV7025GC6U Pressure Sensor, Gauge, 90 mV/kPa, -25 kPa, 25 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPXV7025GC6T1
Board Mount Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Gage Automotive 8-Pin SMT T/R
NXP SemiconductorsMPVZ7025GC6U
Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Gage Automotive 8-Pin SMT Rail

Descriptions

Descriptions of Honeywell SSCMLND005PGSA3 provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
Pressure Sensor 0psi to 5psi Gage Medical 8-Pin SMD Module
Board Mount Pressure Sensors SMT, Sing Ax Brblss Gage, 3.3V
Board Mount Pressure Sensors BARBLESS PORT GAUGE 3.3V
SENSOR PRES 5PSI GAUGE 3.3 V SMD
TruStability™ SSC Series-Standard Accuracy, digital SPI, SMT LN: single axial barbless port, gage, 0 psi to 5 psi, 3.3 Vdc, dry gases only, diagnostics on The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO