Honeywell SSCMRNN1.6BA7A5

Board Mount Pressure Sensors SMT, Sing Rad Barbed Absolute, 5V
$ 34.775
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCMRNN1.6BA7A5.

IHS

Datasheet33 pages11 years ago

Honeywell

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
-2.54%

CAD Models

Download Honeywell SSCMRNN1.6BA7A5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPXAZ6115AP
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.2-16.7Psi 1.5% 0.20-4.80V SQUARE SURFACE MOUNT
NXP SemiconductorsMPXAZ6115APT1
Pressure Sensor, Absolute, 15 kPa, 115 kPa, 4.75 V, 5.25 V, SOP
NXP SemiconductorsMPXA6115A6U
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.2-16.7Psi 1.5% 0.20-4.80V SQUARE SURFACE MOUNT
Pressure Sensor 0bar to 1.6bar Absolute Medical 8-Pin SMD Module
SENSOR PRES 30PSI ABSO 3.3V SMD / Pressure Sensor 30PSI (206.84kPa) Absolute 12 b 8-SMD, J-Lead
SENSOR, PRESSURE, LEADLESS SMT, BARBED AXIAL PORT, 30 PSIG, UNAMPLIFIED

Descriptions

Descriptions of Honeywell SSCMRNN1.6BA7A5 provided by its distributors.

Board Mount Pressure Sensors SMT, Sing Rad Barbed Absolute, 5V
Pressure Sensor 0bar to 1.6bar Absolute 8-Pin SMT
Piezoresistive Sensor, Absolute, 0Psi Min, 23.2Psi Max, 0.25%, 1-4V, Rectangular, Through Hole Mount
SENSOR 23.21PSIA 0.08"" 12BIT SMT ROHS COMPLIANT: YES
160Kpa SMT-8 Pressure Sensors ROHS
SENSOR PRES 1.6BAR ABSO 5V SMD
4.75V 5.25V SMD 10mm*13.3mm*5.8mm
TruStability™ SSC Series-Standard Accuracy, digital I²C address: 0x78, SMT RN: single radial barbed port, absolute, 0 bar to 1.6 bar, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO