NXP Semiconductors MPXAZ6115AP

Absolute Peizoresistive Pressure Sensor 2.2-16.7 Psi 1.5% 0.20-4.80V Square Surface Mount
$ 15.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXAZ6115AP.

IHS

Datasheet20 pages11 years ago

LCSC

Freescale Semiconductor

element14

Newark

Inventory History

3 month trend:
+50.69%

CAD Models

Download NXP Semiconductors MPXAZ6115AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.288
$ 14.041
Stock
326,199
121,246
Authorized Distributors
4
5
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
58.02 PSI
58.02 PSI
Operating Pressure
-
-
Accuracy
1.5 %
1.5 %
Port Style
Barbed
Barbed
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMPXA6115A6U
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.2-16.7Psi 1.5% 0.20-4.80V SQUARE SURFACE MOUNT
NXP SemiconductorsMPXA6115AC6T1
Pressure Sensor, Absolute, 15 kPa, 115 kPa, 4.75 V, 5.25 V, SOP
NXP SemiconductorsMPXV5100DP
NXP MPXV5100DP Pressure Sensor, Differential, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V

Descriptions

Descriptions of NXP Semiconductors MPXAZ6115AP provided by its distributors.

ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.2-16.7Psi 1.5% 0.20-4.80V SQUARE SURFACE MOUNT
Pressure Sensor, Absolute, 15 kPa, 115 kPa, 4.75 V, 5.25 V, SOP
Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SMT Tray
Avnet Japan
Pressure Sensor, 5V, 15/115kPa, SOP 8, Port, Reel
PRESSURE SENSOR, 15-115KPA, SOP-8; Pressure Type: Absolute; Sensitivity, V/P: 45mV/kPa; Operating Pressure Min: 15kPa; Operating Pressure Max: 115kPa; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Sensor Case Style: SOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXAZ6115AP.