Honeywell SSCMNNN030PA2A3

SENSOR PRES 30PSI ABSO 3.3V SMD / Pressure Sensor 30PSI (206.84kPa) Absolute 12 b 8-SMD, J-Lead
$ 45.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCMNNN030PA2A3.

IHS

Datasheet33 pages11 years ago

Honeywell

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
-44.20%

CAD Models

Download Honeywell SSCMNNN030PA2A3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pressure Sensor 0bar to 1.6bar Absolute Medical 8-Pin SMD Module
SENSOR, PRESSURE, LEADLESS SMT, BARBED AXIAL PORT, 30 PSIG, UNAMPLIFIED
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT
NXP SemiconductorsMPXA4115A6T1
Pressure Sensor 0.2V to 4.8V 15KPa to 115KPa Absolute 8-Pin SMT T/R
NXP SemiconductorsMPXV2202DP
Pressure Sensor 29.01 PSI (200 kPa) Differential Male - 0.13" (3.17mm) Tube 0 mV ~ 40 mV (10V) 8-SMD Module
NXP SemiconductorsMPXA4115AC6U
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.17-16.67Psi 1.5% 0.20-4.80V SQUARE SURFACE MOUNT

Descriptions

Descriptions of Honeywell SSCMNNN030PA2A3 provided by its distributors.

SENSOR PRES 30PSI ABSO 3.3V SMD / Pressure Sensor 30PSI (206.84kPa) Absolute 12 b 8-SMD, J-Lead
Board Mount Pressure Sensor 0psi to 30psi Absolute 8-Pin SMT
PRESSURE SENSOR, 30PSI, 0.016A, 3.3V; Operating Pressure Max: 30psi; Sensor Output: Digital; Pressure Measurement Type: Absolute; Voltage Rating: 3.3V; Port Style: -; Supply Current: 1.6mA; Product Range: Tr 90R8029
Pressure Sensor; Sensor Interface:PCB Mount; Operating Pressure Range:0 to 30psi; Sensor Output:Analog; Supply Current:1.6mA; External Depth:10mm; Voltage Rating:3.3V; Pressure Measurement Type:Absolute ;RoHS Compliant: Yes
TruStability™ SSC Series-Standard Accuracy, digital I²C address: 0x28, SMT NN: no ports, absolute, 0 psi to 30 psi, 3.3 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO