NXP Semiconductors MPXAZ6115APT1

Pressure Sensor, Absolute, 15 kPa, 115 kPa, 4.75 V, 5.25 V, SOP
$ 14.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXAZ6115APT1.

IHS

Datasheet20 pages11 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Mouser

Newark

Inventory History

3 month trend:
-36.02%

CAD Models

Download NXP Semiconductors MPXAZ6115APT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.041
$ 15.288
Stock
110,961
309,987
Authorized Distributors
5
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
58.02 PSI
58.02 PSI
Operating Pressure
-
-
Accuracy
1.5 %
1.5 %
Port Style
Barbed
Barbed
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsMPXA6115A6U
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.2-16.7Psi 1.5% 0.20-4.80V SQUARE SURFACE MOUNT
NXP SemiconductorsMPXA6115AC6T1
Pressure Sensor, Absolute, 15 kPa, 115 kPa, 4.75 V, 5.25 V, SOP
NXP SemiconductorsMPXV5100DP
NXP MPXV5100DP Pressure Sensor, Differential, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V

Descriptions

Descriptions of NXP Semiconductors MPXAZ6115APT1 provided by its distributors.

Pressure Sensor, Absolute, 15 kPa, 115 kPa, 4.75 V, 5.25 V, SOP
Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute Automotive 8-Pin SOP T/R
Pressure Sensors; MPXAZ6115APT1; NXP SEMICONDUCTORS; SMD/SMT; 1.791888 g; 8; 5.25 V
Pressure Sensor, 5V, 15/115kPa, SOP 8, Port, Tray
Board Mount Pressure Sensor 16.68PSIA 0.13 4.7V 8SO
PEIZORESISTIVE SENSOR, ABSOLUTE, / Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-SMD, Gull Wing, Side Port
PRESSURE SENSOR, 115KPA, SOP; Pressure Type: Absolute; Sensitivity, V/P: 45mV/kPa; Operating Pressure Min: 15kPa; Operating Pressure Max: 115kPa; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Sensor Case Style: SOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:15 to 115kPa; Sensitivity:45.9; Supply Current:6mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:1369 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP