NXP Semiconductors MPXV7025GC6U

NXP MPXV7025GC6U Pressure Sensor, Gauge, 90 mV/kPa, -25 kPa, 25 kPa, 4.75 V, 5.25 V
$ 16.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV7025GC6U.

IHS

Datasheet11 pages13 years ago

Newark

Farnell

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
-56.33%

CAD Models

Download NXP Semiconductors MPXV7025GC6U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-04-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMPVZ7025GC6U
Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Gage Automotive 8-Pin SMT Rail
NXP SemiconductorsMPXV7025DP
Pressure Sensor, 5V, -25/25Kpa, Sop 8, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPVZ7025G6U
PEIZORESISTIVE SENSOR / Pressure Sensor ±3.63PSI (±25kPa) Compound 0.2 V ~ 4.7 V 8-SMD Module

Descriptions

Descriptions of NXP Semiconductors MPXV7025GC6U provided by its distributors.

NXP MPXV7025GC6U Pressure Sensor, Gauge, 90 mV/kPa, -25 kPa, 25 kPa, 4.75 V, 5.25 V
Piezoresistive Sensor, Gage, -3.6Psi Min, 3.6Psi Max, 5%, 0.20-4.70V, Square, Surface Mount
Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Gauge 8-Pin SMT Rail
Avnet Japan
Pressure Sensor, 5V, -25/25kPa, SOP 8, Axial Port, SO8, RoHS
NXP Semiconductors SCT
Pressure Sensors; MPXV7025GC6U; NXP SEMICONDUCTORS; SMD/SMT; 1.305694 g; 8; 5.25 V
PRESSURE SENSOR, 25KPA, -40 TO 125DEG C; Pressure Type: Gauge; Sensitivity, V/P: 90mV/kPa; Operating Pressure Min: -25kPa; Operating Pressure Max: 25kPa; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Sensor Case Style:
Pressure Type:Gauge; Operating Pressure Min:-25Kpa; Operating Pressure Max:25Kpa; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Sensor Case/Package:Sop; No. Of Pins:8Pins; Sensor Output Type:Analog; Accuracy:-; Media Type:Airrohs Compliant: Yes |NXP Semiconductors MPXV7025GC6U.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXV7025GC6U.
  • MPXV7025GC6U: