Honeywell SSCMANN060PG2A3

Sensor; Pressure; Gauge; 0 PSI to 60 PSI; 3.3 VDC; Dry Gases Only
$ 39.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCMANN060PG2A3.

IHS

Datasheet33 pages11 years ago

Honeywell

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-4.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Piezoresistive Sensor, Gage, 0Psi Min, 60Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
Board Mount Pressure Sensor 0psi to 15psi Absolute Medical 8-Pin SMD Module
Pressure Sensor 0.33V to 2.97V -1psi to 1psi Differential Medical 8-Pin SMD Module
NXP SemiconductorsMP3V7007DP
Pressure Sensor 0.2V to 2.8V -7KPa to 7KPa Differential 8-Pin SNSR Tray
NXP SemiconductorsMP3V5050GC6U
Pressure Sensor 0.053V to 2.88V 0kPa to 50kPa Gauge 8-Pin SOIC Rail
NXP SemiconductorsMP3V5010GC6U
Pressure Sensor, 3V, 0/10Kpa, Sop 8, Axial Port/ Tube Rohs Compliant: Yes |Nxp MP3V5010GC6U

Descriptions

Descriptions of Honeywell SSCMANN060PG2A3 provided by its distributors.

SENSOR; PRESSURE; GAUGE; 0 PSI TO 60 PSI; 3.3 VDC; DRY GASES ONLY
Piezoresistive Sensor, Gage, 0Psi Min, 60Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
Board Mount Pressure Sensor 0psi to 60psi Gage 8-Pin SMT
Pressure Sensor; Operating Pressure Range:0 to 60psi; Sensor Output:Digital; Supply Current:3mA; Voltage Rating:3.3V; Port Style:Axial; Pressure Measurement Type:Gage; Peak Reflow Compatible (260 C):No; Leaded Process Compatible:No
PRESSURE SENSOR, 60PSI, 1; Interface Type:PCB Mount; Operating Pressure Range:0 to 60psi; Sensor Output:Analog; Supply Current:1.6mA; External Depth:10mm; Voltage Rating:3.3V; Port Style:Barbed; Pressure Measurement Type:Gage ;RoHS Compliant: Yes
SENSOR, TRUSTABILITY, 60PSI, 3.3V, SMD; SVHC:No SVHC (18-Jun-2010); Accuracy:±0.35%; Input Type:Axial, single port; Operating Temperature Range:-20°C to +85°C; Output Type:Digital; Pressure Max:120psi; Pressure Type:Gauge; Supply Voltage VDC:3.3V; Switches & Transducer Operating Pressure Range:0psi to 60psi; Termination Type:SMD
TruStability™ SSC Series-Standard Accuracy, digital I²C address: 0x28, SMT AN: single axial barbed port, gage, 0 psi to 60 psi, 3.3 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSCMANN060PG2A3.