Honeywell SSCMRRN001PDAA3

Pressure Sensor 0.33V to 2.97V -1psi to 1psi Differential Medical 8-Pin SMD Module
$ 36.802
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCMRRN001PDAA3.

IHS

Datasheet33 pages11 years ago

Honeywell

Sager Electronics

JRH Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR, PRESSURE, LOW, RADIAL SINGLE PORT, 1 PSI GAUGE, 3.3V, DIGITAL I2C OUTPUT
Board Mount Pressure Sensor -1psi to 1psi Differential Medical 8-Pin SMD Module
Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
NXP SemiconductorsMP3V7007DP
Pressure Sensor 0.2V to 2.8V -7KPa to 7KPa Differential 8-Pin SNSR Tray
NXP SemiconductorsMP3V7007GC6U
Pressure Sensor 0.2V to 2.8V -7KPa to 7KPa Gage 8-Pin SMT Rail
NXP SemiconductorsMPXV7007GP
Pressure Sensor 卤1.02 PSI (卤7 kPa) Compound Male - 0.13" (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD Module

Descriptions

Descriptions of Honeywell SSCMRRN001PDAA3 provided by its distributors.

Pressure Sensor 0.33V to 2.97V -1psi to 1psi Differential Medical 8-Pin SMD Module
BOARD MOUNT PRESSURE SENSOR, DIFFERENTIAL TYPE, ±1PSI, 0.33-2.97V, 8-SMD, PACK SIZE 50
Piezoresistive Sensor, Differential, -1Psi Min, 1Psi Max, 0.25%, Rectangular, Surface Mount
Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V
TruStability™ SSC Series-Standard Accuracy, analog, SMT RR: dual radial barbed ports, same side, differential, ±1 psi, 3.3 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO