NXP Semiconductors MP3V5010GC6U

Pressure Sensor, 3V, 0/10Kpa, Sop 8, Axial Port/ Tube Rohs Compliant: Yes |Nxp MP3V5010GC6U
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MP3V5010GC6U.

Future Electronics

Datasheet12 pages18 years ago

Freescale Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-04-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

NXP SemiconductorsMP3V7007GC6U
Pressure Sensor 0.2V to 2.8V -7KPa to 7KPa Gage 8-Pin SMT Rail
NXP SemiconductorsMP3V7007DP
Pressure Sensor 0.2V to 2.8V -7KPa to 7KPa Differential 8-Pin SNSR Tray
NXP SemiconductorsMPXV12DP
Pressure Sensor 1.45 PSI (10 kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 55 mV (3V) 8-SMD Module

Descriptions

Descriptions of NXP Semiconductors MP3V5010GC6U provided by its distributors.

Pressure Sensor, 3V, 0/10Kpa, Sop 8, Axial Port/ Tube Rohs Compliant: Yes |Nxp MP3V5010GC6U
Pressure Sensor 1.45 PSI (10 kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.1 V ~ 3.1 V 8-SMD, Gull Wing, Top Port
Pressure Sensor 0.1V to 3.1V 0kPa to 10kPa Gauge 8-Pin Case 482A-01 Rail
Avnet Japan
Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 0.1-3.1V, Square, Surface Mount
PRESSURE SENSOR, 0-10KPA, SOP-8; Pressure Type: Gauge; Sensitivity, V/P: 270mV/kPa; Operating Pressure Min: 0kPa; Operating Pressure Max: 10kPa; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.3V; Sensor Case Style: SOP; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP