Honeywell SSCDLNN040MGSA5

Sensor, TruStability, Pressure, DIP, 40 milliBar Gauge, SPI Output, 5 V Supply
$ 44.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCDLNN040MGSA5.

IHS

Datasheet33 pages11 years ago

Honeywell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Honeywell SSCDLNN040MGSA5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SENSOR, TRUSTABILITY, PRESSURE, DIP, 4 MILLIBAR GAUGE, SPI OUTPUT, 5 V SUPPLY
SENSOR, TRUSTABILITY, PRESSURE, DIP, 5 IN H2O DIFFERENTIAL, I2C, 5 V SUPPLY
Pressure Sensor 0inH2O to 1inH2O Differential 8-Pin DIP
NXP SemiconductorsMPXV10GC7U
Pressure Sensor 0kPa to 10kPa Gage Automotive 8-Pin PDIP Rail
NXP SemiconductorsMPXV5010GC7U
MPXV5010 Series 0 to 10 KPa 4.7 V 5% Analog Output Pressure Sensor - DIP-8
NXP SemiconductorsMPXV5004GC7U
NXP MPXV5004GC7U.. Pressure Sensor, Gauge, 1 V/kPa, 0 kPa, 3.92 kPa, 4.75 V, 5.25 V

Descriptions

Descriptions of Honeywell SSCDLNN040MGSA5 provided by its distributors.

Sensor, TruStability, Pressure, DIP, 40 milliBar Gauge, SPI Output, 5 V Supply
Pressure Sensor 0bar to 0.04bar Gage 8-Pin DIP
PRESSURE SENSOR, 0 TO 40mBAR, 1; Operating Pressure Range:0mabr to 40mbar; Sensor Output:Digital; Supply Current:2mA; Voltage Rating:5V; Port Style:Axial; Pressure Measurement Type:Gage; Sensor Interface:PCB Mount
SENSOR, TRUSTABILITY, 0.04BAR, 5V, DIP; SVHC:No SVHC (19-Dec-2011); Accuracy:±0.25%; Input Type:Axial, single port; Operating Temperature Range:-20°C to +85°C; Output Type:Digital; Pressure Max:0.04bar; Pressure Type:Gauge; Supply Voltage V DC:5V; Termination Type:DIP
TruStability™ SSC Series-Standard Accuracy, digtital SPI, DIP LN: single axial barbless port, gage, 0 mbar to 40 mbar, 5.0 Vdc, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO