| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MPXV5010GC7U | 0 | 40 | |||||||||
| Avnet | MPXV5010GC7U | 0 | 280 | 15h | ||||||||
| Farnell | MPXV5010GC7U | 0 | 1 | 13h | ||||||||
| Weyland Electronics Group Pte. Ltd. | MPXV5010GC7U | 254 | 1 | Tape & Reel | 15h | |||||||
| Worldway Electronics | MPXV5010GC7U | 7,207 | 7 | Tube | 14h |
Download datasheets and manufacturer documentation for NXP Semiconductors MPXV5010GC7U.
Download NXP Semiconductors MPXV5010GC7U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of NXP Semiconductors MPXV5010GC7U provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors MPXV5010GC7U.