Honeywell SSCDRRN005ND2A5

Sensor, Trustability, Pressure, DIP, 5 in H2O Differential, I2C, 5 V Supply
$ 41.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCDRRN005ND2A5.

IHS

Datasheet33 pages11 years ago

Honeywell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-7.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SENSOR, TRUSTABILITY, PRESSURE, DIP, 4 MILLIBAR GAUGE, SPI OUTPUT, 5 V SUPPLY
Sensor, TruStability, Pressure, DIP, 40 milliBar Gauge, SPI Output, 5 V Supply
Sensor, TruStability, Pressure, DIP, 20 in H2O Differential, Amplified, 5 V

Descriptions

Descriptions of Honeywell SSCDRRN005ND2A5 provided by its distributors.

SENSOR, TRUSTABILITY, PRESSURE, DIP, 5 IN H2O DIFFERENTIAL, I2C, 5 V SUPPLY
Pressure Sensor -5inH2O to 5inH2O Differential 8-Pin DIP
PRESSURE SENSOR, -5 TO 5INCH-H2O, 1; Operating Pressure Range:-5inch-H2O to 5inch-H2O; Sensor Output:Digital; Supply Current:2mA; Voltage Rating:5V; Port Style:Radial; Pressure Measurement Type:Differential
SENSOR, TRUSTABILITY, 5 IN H2O, 5V, DIP; SVHC:No SVHC (20-Jun-2011); Accuracy:±0.25%; Input Type:Radial, dual ports, same side; Operating Temperature Range:-20°C to +85°C; Output Type:Digital; Pressure Type:Differential; Supply Voltage V DC:5V; Termination Type:DIP
TruStability™ SSC Series-Standard Accuracy, digital I²C address: 0x28, DIP RR: dual radial barbed ports, same side, differential, ±5 inH2O, 5.0 Vdc, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO