Honeywell HSCDRRN001ND2A5

Pressure Sensor 0inH2O to 1inH2O Differential 8-Pin DIP
$ 53.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCDRRN001ND2A5.

IHS

Datasheet33 pages11 years ago

Master Electronics

element14 APAC

Honeywell

Farnell

Inventory History

3 month trend:
-0.36%

CAD Models

Download Honeywell HSCDRRN001ND2A5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-10-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Sensor, TruStability, Pressure, DIP, 20 in H2O Differential, Amplified, 5 V
SENSOR, TRUSTABILITY, PRESSURE, DIP, 5 IN H2O DIFFERENTIAL, I2C, 5 V SUPPLY
Board Mount Pressure Sensor -1psi to 1psi Differential 8-Pin DIP Module

Descriptions

Descriptions of Honeywell HSCDRRN001ND2A5 provided by its distributors.

Pressure Sensor 0inH2O to 1inH2O Differential 8-Pin DIP
SENSOR, TRUSTABILITY, PRESSURE, 1 IN H2O DIFFERENTIAL, I2C, 5V SUPPLY
HONEYWELL HSCDRRN001ND2A5. Pressure Sensor, Digital, 1 Inch-H2O, Differential, 5 V, Radial, 2 mA
SENSOR, TRUSTABILITY, 1 IN H2O, 5V, DIP; Operating Pressure Max:1Inch-H2O; Sensor Output:Digital; Pressure Measurement Type:Differential; Voltage Rating:5V; Port Style:Radial; Supply Current:2mA; Product Range:-; SVHC:No
SENSOR, TRUSTABILITY, 1 IN H2O, 5V, DIP; SVHC:No SVHC (20-Jun-2011); Accuracy:±0.25%; Input Type:Radial, dual ports, same side; Operating Temperature Range:-20°C to +85°C; Output Type:Digital; Pressure Type:Differential; Supply Voltage V DC:5V; Termination Type:DIP
TruStability™ HSC Series-High Accuracy, digital I²C address: 0x28, DIP RR: dual radial barbed ports, same side, gage, ±1 inH2O, 5.0 Vdc, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0 °C to 50 °C [32 °F to 122 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSCDRRN001ND2A5.