Honeywell SS94A2C

Hall Effect Sensor, -100mT Min, 100mT Max, 1mA, Rectangular, Through Hole Mount
$ 43.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS94A2C.

IHS

Datasheet1 page18 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Master Electronics

Supply Chain

Introduction Date1992-08-31
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-02-29
LTD Date2012-05-31

Related Parts

HoneywellSS94A2D
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Ceramic package - Linear Hall)
OHS3040 Series 24 V 4 mA Uni-Polar Non Latching Hall Effect Sensor
Diodes Inc.AH1809-P-B
Low Sensitivity Micropower Omnipolar Hall Effect Switch, 2.5V to 5.5V, 8µA, -40°C to 125°C
Diodes Inc.AH1807-P-B
Medium Sensitivity Micropower Omnipolar Hall Effect Switch, 2.5V to 5.5V, 8µA, -40°C to 125°C
Diodes Inc.AH1751-PG-A-A
AH1751 Series 20 V Single Digital Output Hall Effect Latch Sensor - SIP-3
TT ElectronicsOHS3030U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar non-latching, TO-92-3, RoHS

Descriptions

Descriptions of Honeywell SS94A2C provided by its distributors.

Hall Effect Sensor, -100mT Min, 100mT Max, 1mA, Rectangular, Through Hole Mount
1MA MAX OUTPUT SUBMINI NOISE SHIELDED HIGH GAUSS RANGE 3PIN INLINE PCB TERM
Magnetic Sensors ;RoHS Compliant: Yes
LOHET II HALL EFFECT IC,+/-1000 GAUSS
SOLID STATE SENSOR-LINEAR RATIOMETRIC
SENSOR LINEAR SHIELDED RATIOMETR
The SS9 utilizes a Hall effect integrated circuit chip which provides increased temperature stability and performance. Laser trimmed thick film resistors on the ceramic substrate and thin film resistors on the integrated circuit reduce null and gain shifts over temperature which results in consistent sensitivity from one device to the next. APPLICATION CONSIDERATION: The output is clamped at the high end. Clamping voltage may be as low as 9 Vdc. The output will not exceed the clamping voltage regardless of field strength or power supply.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO