TT Electronics OHS3030U

25mT Trip, 0mT freed Open Collector 7mA 25mA 24V TO-92-3 Through hole mounting
$ 10.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OHS3030U.

IHS

Datasheet10 pages4 years ago
Datasheet10 pages17 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-0.06%

Supply Chain

Country of OriginMexico
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Allegro MicroSystemsA1212LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1205LUA-T
Hall Effect Sensor Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1210LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Honeywell2SS52M
Dimensional Magnetoresistive Sensor 3-Pin Bulk / MAGNETIC SWITCH OMNIPOLAR TO92-3
Diodes Inc.AH175-PL-A-B
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SIP Ammo

Descriptions

Descriptions of TT Electronics OHS3030U provided by its distributors.

25mT Trip,0mT freed Open Collector 7mA 25mA 24V TO-92-3 Through hole mounting
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar non-latching, TO-92-3, RoHS
TT Electronics SCT
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin
Hall Effect Sensor, -15mT Min, 15mT Max, 25mA, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
SENSOR, HALL EFFECT, 5 TO 12V, BOARD MOUNT, 25 MA
MAGNETIC SWITCH UNIPOLAR TO92-3
HALL EFFECT SWITCH, 3030, SIL-3; Hall Effect Type:Hallogic Sensor; Output Current:21mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:24V; Termination Type:Through Hole; Case Style:SIL; No. of Pins:3; Temp, Op. Max:125°C; Temp, Op. ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI