Honeywell SS94A2D

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Ceramic package - Linear Hall)
$ 48.192
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS94A2D.

IHS

Datasheet1 page18 years ago
Datasheet1 page0 years ago

Sager Electronics

Master Electronics

Agility

Electro Sonic

Inventory History

3 month trend:
-0.04%

Supply Chain

Country of OriginUSA
Introduction Date1992-08-31
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-02-29
LTD Date2012-05-31

Related Parts

OHS3040 Series 24 V 4 mA Uni-Polar Non Latching Hall Effect Sensor
Diodes Inc.AH1807-P-B
Medium Sensitivity Micropower Omnipolar Hall Effect Switch, 2.5V to 5.5V, 8µA, -40°C to 125°C
Diodes Inc.AH1809-P-B
Low Sensitivity Micropower Omnipolar Hall Effect Switch, 2.5V to 5.5V, 8µA, -40°C to 125°C
TT ElectronicsOHS3030U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar non-latching, TO-92-3, RoHS
Diodes Inc.AH1751-PG-A-A
AH1751 Series 20 V Single Digital Output Hall Effect Latch Sensor - SIP-3
Allegro MicroSystemsA1302KUA-T
Hall Effect Sensor 10mA Ratiometric 5V 3-Pin Ultra Mini SIP Bulk / SENSOR LINEAR ANALOG 3SIP

Descriptions

Descriptions of Honeywell SS94A2D provided by its distributors.

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Ceramic package - Linear Hall)
1MA MAX OUTPUT SUBMINI NOISE SHIELDED HIGHEST GAUSS RANGE 3PIN INLINE PCB TERM
Hall Effect Sensor, -250mT Min, 250mT Max, 4V, Hybrid, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
Board Mount Hall Effect / Magnetic Sensors Noise Shielded Ratiometric LIN Sens
Solid State Sensor-Linear Ratiometric |Honeywell SS94A2D
Linear Position Sensor 12.6V Analog Output 3-Pin SIP
6.6V 30mA 1mA 12.6V SIP 7.6mm*15.2mm
SEN HALL EFFT ANLG VOLT CERAMIC
SENSOR HALL ANALOG CERAMIC SIP
The SS9 utilizes a Hall effect integrated circuit chip which provides increased temperature stability and performance. Laser trimmed thick film resistors on the ceramic substrate and thin film resistors on the integrated circuit reduce null and gain shifts over temperature which results in consistent sensitivity from one device to the next. APPLICATION CONSIDERATION: The output is clamped at the high end. Clamping voltage may be as low as 9 Vdc. The output will not exceed the clamping voltage regardless of field strength or power supply.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO