Diodes Inc. AH1809-P-B

Low Sensitivity Micropower Omnipolar Hall Effect Switch, 2.5V to 5.5V, 8µA, -40°C to 125°C
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH1809-P-B.

IHS

Datasheet13 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-2.01%

CAD Models

Download Diodes Inc. AH1809-P-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AH1807-P-B
Medium Sensitivity Micropower Omnipolar Hall Effect Switch, 2.5V to 5.5V, 8µA, -40°C to 125°C
Diodes Inc.AH1751-PG-A-A
AH1751 Series 20 V Single Digital Output Hall Effect Latch Sensor - SIP-3
Diodes Inc.AH1751-PG-B-A
Hall Effect Sensor Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SIP Bulk / MAGNETIC SWITCH LATCH 3SIP
TLE4906L Series 18 V 6 mA SMT High Precision Hall Effect Switch - P-SSO-3-2
Allegro MicroSystemsA3214LUA-T
Hall Effect Sensor, 1mT Min, 7mT Max, BICMOS, Rectangular, 3 Pin, Through Hole Mount
Allegro MicroSystemsA3213LUA-T
Hall Effect Sensor, 1mT Min, 7mT Max, BICMOS, Rectangular, 3 Pin, Through Hole Mount

Descriptions

Descriptions of Diodes Inc. AH1809-P-B provided by its distributors.

Low Sensitivity Micropower Omnipolar Hall Effect Switch, 2.5V to 5.5V, 8µA, -40°C to 125°C
Diodes Inc SCT
Hall Effect Sensor, 8mT Min, 18.5mT Max, 0.30V, Rectangular, 3 Pin, Through Hole Mount
MAGNETIC SWITCH OMNIPOLAR 3SIP / LOW SENSITIVITY MICROPOWER OMNIPLOAR HALL-EFFECT SWITCH
Hall Effect Switch, Omnipolar Hall Effect Switch, 130 G, 115 G, 2.5 V, 5.5 V
Hall Effect Sensor 2.5mA Omnipolar 3.3V/5V 3-Pin SIP Bulk
HallSwitch Omnipolar SIP3 RoHSconf
HALL EFFECT SW, OMNIPOLAR, 130G, SIP-3;
MAGNETIC SWITCH OMNIPOLAR 3SIP
OMNIPOLAR HALL EFFECT SW, 130G, SIP-3; Operating Point Typ:130G; Release Point Typ:115G; Hysteresis Typ:-; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Sensor Case / Package:SIP; No. of Pins:3 Pin; Sensor Output Type:Open Drain RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated