Honeywell SS94A1H

Board Mount Hall Effect / Magnetic Sensors Ceramic, 6.6Vdc Ratiometric, Solder
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS94A1H.

IHS

Datasheet1 page11 years ago

Master Electronics

Sager Electronics

Agility

Supply Chain

Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Allegro MicroSystemsA3213LLHLT-T
ALLEGRO MICROSYSTEMS A3213LLHLT-T Hall Effect Switch, 42 G, 32 G, 2.4 V, 5.5 V, SOT-23
Allegro MicroSystemsA3214LUA-T
Hall Effect Sensor, 1mT Min, 7mT Max, BICMOS, Rectangular, 3 Pin, Through Hole Mount
Allegro MicroSystemsA3213LUA-T
Hall Effect Sensor, 1mT Min, 7mT Max, BICMOS, Rectangular, 3 Pin, Through Hole Mount
Diodes Inc.AH180-WG-7
Hall Effect Sensor, 1mT Min, 6mT Max, 0.30V, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount
Diodes Inc.AH1802-WG-7
DIODES INC. AH1802-WG-7 Hall Effect Sensor, Omnipolar, 1 mA, SC-59, 3 Pins, 2.5 V, 5.5 V
Diodes Inc.AH1802-FJG-7
AH1802 Series 5.5 V 16 µA SMT Omnipolar Hall Effect Sensor Switch - DFN-3

Descriptions

Descriptions of Honeywell SS94A1H provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors Ceramic, 6.6Vdc Ratiometric, Solder
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Ceramic package - Linear Hall)
Hall Effect Sensor, 3.96-4.04V, Through Hole Mount
The SS9 utilizes a Hall effect integrated circuit chip which provides increased temperature stability and performance. Laser trimmed thick film resistors on the ceramic substrate and thin film resistors on the integrated circuit reduce null and gain shifts over temperature which results in consistent sensitivity from one device to the next. APPLICATION CONSIDERATION: The output is clamped at the high end. Clamping voltage may be as low as 9 Vdc. The output will not exceed the clamping voltage regardless of field strength or power supply.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO