Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Allegro MicroSystems A3213LLHLT-T

ALLEGRO MICROSYSTEMS A3213LLHLT-T Hall Effect Switch, 42 G, 32 G, 2.4 V, 5.5 V, SOT-23
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A3213LLHLT-T.

Farnell

Datasheet13 pages15 years ago
Datasheet11 pages11 years ago
Datasheet11 pages13 years ago
Datasheet12 pages16 years ago
Datasheet12 pages16 years ago
Datasheet12 pages17 years ago
Datasheet12 pages17 years ago

Allegro MicroSystems LLC SCT

DigiKey

Allegro

Inventory History

3 month trend:
-23.93%

CAD Models

Download Allegro MicroSystems A3213LLHLT-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.705
$ 0.66
Stock
116,033
781,899
Authorized Distributors
4
4
Polarity
-
-
Sensing Method
-
-
Current Rating
850 µA
850 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
85 °C
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Sensitivity (mV/A)
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-06-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Allegro MicroSystemsA3213ELHLT-T
ALLEGRO MICROSYSTEMS A3213ELHLT-T Hall Effect Switch, Switch, 42 G, 32 G, 2.4 V, 5.5 V, SOT-23
Allegro MicroSystemsA3212ELHLT-T
Allegro Microsystems, Hall effect sensor , surface mount, Maximum operating temperature+85 °C
HoneywellSS39ET
Board Mount Hall Effect / Magnetic Sensors SOT-23, 2.7Vdc Ratiometric, SMT
HoneywellSS311PT
HONEYWELL SS311PT Hall Effect Sensor, Bipolar, 4 mA, SOT-23, 3 Pins, 2.7 V, 7 V
HoneywellSS345PT
Open Collector Transistor SOT-23-3 SMD, Adhesive Mount, 2.9mm L × 1.6mm W
Allegro MicroSystemsA1324LLHLT-T
Low Noise, Linear Hall Effect Sensor ICs with Analog Output | SENSOR HALL EFFECT ANALOG SOT23W

Descriptions

Descriptions of Allegro MicroSystems A3213LLHLT-T provided by its distributors.

ALLEGRO MICROSYSTEMS A3213LLHLT-T Hall Effect Switch, 42 G, 32 G, 2.4 V, 5.5 V, SOT-23
A3213 Series 5.5 V 2 mA Micropower Ultra-Sensitive Hall-Effect Switch -SOT-23W-3
SWITCH, HALL EFFECT, SMD; Hall Effect Type:Switch; Output Current:1mA; Sensor Case Style:SOT-23W; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; Case Style:SOT-23W; Max Operating Temperature:150°C; Min Temperature Operating:-40°C; Base Number:3213; Max Supply Voltage:5.5V; Min Supply Voltage:2.4V; Termination Type:SMD; Typ Bop:42G; Typ Brp:32G
Hall Effect Switch IC; Hall Effect Type:Switch; Output Current:1mA; Supply Voltage Min:2.4V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3213LLHLTT