Allegro MicroSystems A3214LUA-T

Hall Effect Sensor, 1mT Min, 7mT Max, BICMOS, Rectangular, 3 Pin, Through Hole Mount
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A3214LUA-T.

Farnell

Datasheet13 pages15 years ago
Datasheet11 pages13 years ago
Datasheet12 pages16 years ago
Datasheet12 pages16 years ago
Datasheet12 pages17 years ago
Datasheet2 pages15 years ago

ODG (Origin Data Global)

element14

Allegro

Inventory History

3 month trend:
-2.05%

Alternate Parts

Price @ 1000
$ 0.779
$ 0.589
Stock
147,708
154,191
Authorized Distributors
5
5
Polarity
-
-
Sensing Method
-
-
Current Rating
22 µA
22 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
85 °C
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
SIP
SIP
Mount
Through Hole
Through Hole
Sensitivity (mV/A)
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Allegro MicroSystemsA3213EUA-T
MAGNETIC SWITCH OMNIPOLAR 3SIP / Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Allegro MicroSystemsA3214EUA-T
Hall Effect Sensor, 1mT Min, 7mT Max, BICMOS, Rectangular, 3 Pin, Through Hole Mount
Allegro MicroSystemsA3212EUA-T
Hall Effect Sensor, 1mT Min, 5.5mT Max, 300mV, CMOS, Rectangular, 3 Pin, Through Hole Mount
Diodes Inc.AH1809-P-A
Low Sensitivity Micropower Omnipolar Hall Effect Switch, 2.5V to 5.5V, 8µA, -40°C to 125°C
TLE4906L Series 18 V 6 mA SMT High Precision Hall Effect Switch - P-SSO-3-2
Diodes Inc.AH180-PG-A
Hall Effect Sensor, 1mT Min, 6mT Max, 0.30V, Rectangular, 3 Pin, Through Hole Mount

Descriptions

Descriptions of Allegro MicroSystems A3214LUA-T provided by its distributors.

Hall Effect Sensor, 1mT Min, 7mT Max, BICMOS, Rectangular, 3 Pin, Through Hole Mount
A3214 Series 5.5 V 2 mA Micropower Ultra-Sensitive Hall-Effect Switch -SIP-3
Hall Effect Sensor 1mA Omnipolar 3V 3-Pin Ultra Mini SIP Bag
Micropower, Ultrasensitive Hall-Effect Switches
HALL EFFECT SWITCH, MICROPOWER, 3SIP
MAGNETIC SWITCH OMNIPOLAR 3SIP
HALL EFFECT SWITCH, MICROPOWER, 3SIP; Hall Effect Type:Omnipolar; Output Current:1mA; Sensor Case Style:SIP; No. of Pins:3; Supply Voltage Range:2.4V to 5.5V; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.