Diodes Inc. AH180-WG-7

Hall Effect Sensor, 1mT Min, 6mT Max, 0.30V, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH180-WG-7.

IHS

Datasheet11 pages5 years ago

Newark

ODG (Origin Data Global)

iiiC

Mouser

Inventory History

3 month trend:
-19.33%

CAD Models

Download Diodes Inc. AH180-WG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AH1802-WG-7
DIODES INC. AH1802-WG-7 Hall Effect Sensor, Omnipolar, 1 mA, SC-59, 3 Pins, 2.5 V, 5.5 V
Diodes Inc.AH1801-WG-7
AH1801 Series 5.5 V Micropower Ultra-Sensitive Hall Effect Sensor Switch - SC-59
Diodes Inc.AH183-WG-7
Hall Effect Sensor, 1mT Min, 6mT Max, 0.30V, Rectangular, 3 Pin, Surface Mount
InfineonTLE4913HTSA1
IC, HALL SWITCH, 5.5V, 2MA, SC59-3; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012)
TLV4906K Series 18V 20 mA Surface Mount Value Optimized Hall Effect Switch-SC-59
Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R

Descriptions

Descriptions of Diodes Inc. AH180-WG-7 provided by its distributors.

Hall Effect Sensor, 1mT Min, 6mT Max, 0.30V, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount
AH180 Series 5.5 V Micropower Omnipolar Hall-Effect Sensor Switch - SC-59
Hall Effect Sensors ICs HALL IC,SWITCH, 2.5V 5.5V,S60G N-80G,S10G
Solid State Relays (SSR); AH180-WG-7; DIODES; 1.206 mm; Surface Mount; SC; 3
DIODES INC. AH180-WG-7 Hall Effect Sensor, Omnipolar, 1 mA, SC-59, 3 Pins
Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SC-59 T/R
±60Gs ±10Gs SOT-23 Hall Sensor ROHS
SPDT AC,DC 7V 7V 24V SC-59-3 , 3mm*1.6mm*1.15mm
HALL EFFECT SENSOR OMNIPOLAR 3PIN SC59
MAGNETIC SWITCH OMNIPOLAR SC59-3
HALL EFFECT SENSOR, -40 TO 85DEG C; Sensor Type:Omnipolar Switch; Sensor Case / Package:SC-59; No. of Pins:3Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH180-WG7
  • AH180WG-7
  • AH180WG7