Honeywell SS411A-L

Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bag
$ 5.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS411A-L.

JRH Electronics

Datasheet11 pages8 years ago

Sager Electronics

Honeywell

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellSS449A
Hall Effect Sensor, 23.5mT Min, 39mT Max, 0.40V, Rectangular, Through Hole Mount
HoneywellSS413A
Board Mount Hall Effect / Magnetic Sensors 20Ma Bipolar 3-Pin Hall Effect Sensor
HoneywellSS40F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V Automotive 3-Pin Bag
Allegro MicroSystemsA1205LUA-T
ALLEGRO MICROSYSTEMS A1205LUA-T Hall Effect Sensor, Bipolar, 20 mA, SIP, 3 Pins, 3.8 V, 24 V
Allegro MicroSystemsA1212LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1210LUA-T
ALLEGRO MICROSYSTEMS A1210LUA-T Hall Effect Sensor, Latching, 25 mA, SIP, 3 Pins, 3.8 V, 24 V

Descriptions

Descriptions of Honeywell SS411A-L provided by its distributors.

Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bag
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Hall Effect Sensor, -6mT Min, 6mT Max, 20mA, Rectangular, 3 Pin, Through Hole Mount
Board Mount Hall Effect / Magnetic Sensors Flat To-92, 3.8Vdc Bipolar, Pcb
Honeywell Commercial Solid State/Magnet
MAGNETIC FIELD SENSOR-HALL EFFECT
MAGNETIC SWITCH BIPOLAR RADIAL
SS41 Series Bipolar Hall Effect sensors respond to alternating North and South poles. A built-in regulator provides stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS41 Series Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO