Honeywell SPS-A100D-HAMS

Magnetoresistive 0¡ã~100¡ã Analog 6V 24V ¡À0.4% External Magnet, Included 34mm
$ 499.715
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SPS-A100D-HAMS.

IHS

Datasheet12 pages4 years ago

Master Electronics

Newark

element14 APAC

Honeywell

Inventory History

3 month trend:
-47.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensor, 0-100 PSIG, 12.5-30VDC, 4-20mA Output, Gauge Pressure Type, Calibrated
Diffuse Photoelectric Sensor, M12, Right Angle, Cylindrical, Selectable Light On/Dark On, PNP
Honeywell19C100PA2K
Pressure-Stainless-19Mm High Pressure/Honeywell |Honeywell 19C100PA2K
Texas InstrumentsLM35CZ
LM35 Precision Centigrade Temperature Sensors | SENSOR ANALOG -40C-110C TO92-3
Honeywell19C100PV2K
Piezoresistive Sensor, Vacuum Gage, 0Psi Min, 100Psi Max, Cylindrical, Flush Mount
Honeywell19C100PV4K
TRANSDUCER, PRESSURE, VACUUM GAUGE, COMPENSATED, 0 PSI TO 100 PSI PRESSURE RANGE

Descriptions

Descriptions of Honeywell SPS-A100D-HAMS provided by its distributors.

Magnetoresistive 0¡ã~100¡ã Analog 6V 24V ¡À0.4% External Magnet,Included 34mm
SENSOR, SMART POS, 6 VDC TO 24 VDC SUPPLY VOLTAGE, MAGNET ACTUATOR INCLUDED
SENSOR ANGLE 100DEG CONNECTOR / Magnetoresistive Sensor Angle External Magnet, Included Connector
HONEYWELL SPS-A100D-HAMS SENSOR, SMART POSITION, 100DEG, 6-24V
Industrial Motion&Position Sensors 100 Deg Arc
Rotary Position Sensor 24V Analog Output
Absolute Magnetostrictive Sensor
POSITION SENSOR, 6VDC TO 24VDC, 45mA; Operating Magnetic Force Min:10000G; Frequency Response Range:312Hz; Supply Voltage Range DC:6V to 24V; No. of Pins:4; Sensor Housing:Ring; Output Current:45mA

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO