Honeywell 19C100PV2K

Piezoresistive Sensor, Vacuum Gage, 0Psi Min, 100Psi Max, Cylindrical, Flush Mount
$ 151.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C100PV2K.

IHS

Datasheet8 pages5 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell19C100PV4K
TRANSDUCER, PRESSURE, VACUUM GAUGE, COMPENSATED, 0 PSI TO 100 PSI PRESSURE RANGE
Sensor, 0-100 PSIG, 12.5-30VDC, 4-20mA Output, Gauge Pressure Type, Calibrated
Honeywell19C100PA2K
Pressure-Stainless-19Mm High Pressure/Honeywell |Honeywell 19C100PA2K

Descriptions

Descriptions of Honeywell 19C100PV2K provided by its distributors.

Piezoresistive Sensor, Vacuum Gage, 0Psi Min, 100Psi Max, Cylindrical, Flush Mount
Pressure Sensor 0psi to 100psi Vacuum Gage 4-Pin
Industrial Pressure Sensors 15VDC 0psi to 100psi 100 G for 11 ms
PRESSURE SENSOR -100PSI (-689.48KPA) VACUUM 0 MV
Sensors, Pressure Transducers, Stainless Steel Media Isolated
19MM LOW COST STAINLESS PRESSURE SENSOR
Honeywell JZ STAINLESS PRESSURE PRODUCTS
-689480Pa 15V 2.06843MPa ¡À0.25% 18.9mm*18.9mm*60.32mm
PRESSURE-STAINLESS-19MM HIGH PRESSURE
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 100 psi, vacuum gage, flush mount, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO