Texas Instruments LM35CZ

LM35 Precision Centigrade Temperature Sensors | SENSOR ANALOG -40C-110C TO92-3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM35CZ.

Farnell

Datasheet15 pages14 years ago
Datasheet31 pages10 years ago

Newark

iiiC

RS (Formerly Allied Electronics)

Jameco

CAD Models

Download Texas Instruments LM35CZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.969
Stock
140,697
163,183
Authorized Distributors
0
0
Case/Package
-
TO-92
Number of Pins
3
3
Mount
Through Hole
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
110 °C
110 °C
Resolution
-
-
Accuracy
-
-
Interface
2-Wire, Serial
Analog
Min Supply Voltage
4 V
4 V
Max Supply Voltage
30 V
30 V

Descriptions

Descriptions of Texas Instruments LM35CZ provided by its distributors.

LM35 Precision Centigrade Temperature Sensors | SENSOR ANALOG -40C-110C TO92-3
Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Box
IC,LM35CZ,TO-92/3, PREC TEMP SENSOR (-40 TO 110F)
PRECISION TEMP SENSOR, TO-92-3; Sensor / Transducer Type:Temperature; Voltage, Output:6V; Output Current:10mA; Accuracy:1°C; Voltage, Output per °C:10mV/°C; Voltage, Supply Min:4V; Voltage, Supply Max:30V; Termination Type:Through Hole; Case Style:TO-92; No. of Pins:3; Temp, Op. Max:110°C; Temp, Op. Min:-40°C; Base Number:35; IC Generic Number:35; Logic Function Number:35; Operating Temperature Range:-40°C to +110°C; Temperature, Max:110°C; Temperature, Min:-40°C; Voltage, Output per °C:10mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 35 CZ
  • LM35CZ .
  • LM35CZ.