Honeywell SPTMA0100PG5W02

Sensor, 0-100 PSIG, 12.5-30VDC, 4-20mA Output, Gauge Pressure Type, Calibrated
$ 526.595
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SPTMA0100PG5W02.

IHS

Datasheet8 pages16 years ago

JRH Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell19C100PV4K
TRANSDUCER, PRESSURE, VACUUM GAUGE, COMPENSATED, 0 PSI TO 100 PSI PRESSURE RANGE
Honeywell19C100PV2K
Piezoresistive Sensor, Vacuum Gage, 0Psi Min, 100Psi Max, Cylindrical, Flush Mount
Honeywell19C100PA2K
Pressure-Stainless-19Mm High Pressure/Honeywell |Honeywell 19C100PA2K

Descriptions

Descriptions of Honeywell SPTMA0100PG5W02 provided by its distributors.

Sensor, 0-100 PSIG, 12.5-30VDC, 4-20mA Output, Gauge Pressure Type, Calibrated
Industrial Pressure Sensor 0psi to 100psi Gage 4-Pin
PRESSURE SENSOR, 0 to 100PSI, 1/4 in - 1; PRESSURE SENSOR, 0 to 100PSI, 1/4 in - 18 NPT; Operating Pressure Range:0psi to 100psi; Sensor Output:Current; External Depth:22.2mm; Voltage Rating:24V DC; Port Style:1/4 in - 18 NPT; Pressure Measurement Type:Gage
SPT Series Heavy Duty Pressure Transducer, mA version, compensated, 0 psi to 100 psi, gage, 1/4-18 NPT, cable, 2 feet Honeywell's SPT Series stainless steel pressure sensors are designed for pressure applications that involve measurement of hostile media in harsh environments and will accommodate any media that will not adversely attack 304 or 316 stainless steel wetted parts. The SPT Series is calibrated and compensated for three styles of output. All versions feature a variety of prssure connections to allow use in a wide range of OEM equipment.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO