Honeywell SLP004DD4

Pressure Sensor 0inH2O to 4inH2O Differential/Gage 6-Pin DIP-D4
$ 142.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SLP004DD4.

JRH Electronics

Datasheet4 pages22 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell40PC015V2A
Sensor, Pressure, Vacuum, Amplified, 0 PIS to -15.0 PSI
Honeywell40PC100G1A
Pressure Sensor 0psi to 100psi Gage 6-Pin PDIP
Honeywell40PC250G2A
Sensor, Pressure, Gage, Amplified, 0 PSI to 250 PSI, Straight for O-Ring Interfa
Diffuse Photoelectric Sensor, 4.4mm Min, 4.4mm Max, 0.40-15V, Rectangular, Through Hole Mount

Descriptions

Descriptions of Honeywell SLP004DD4 provided by its distributors.

Pressure Sensor 0inH2O to 4inH2O Differential/Gage 6-Pin DIP-D4
Board Mount Pressure Sensors 0 in H2O to 4 in H20 Unamplified, 7.5 Vd
Pressure-Jz Silicon Pressure Slp Silicon |Honeywell SLP004DD4
Sensors, Pressure Transducers, Piezoresistive Silicon
Gage, 0Psi Min, 0.144Psi Max, Rectangular, Through Hole Mount
DIFFERENTIAL PRESSURE ROHS 5K<AZ
SLP Series, Differential; 0 in H2O to 4 in H20, "D4" DIP Package - Straight Port The SLP Series pressure sensors are a low cost component used for measuring very low pressures. These low pressure range devices were specifically designed to accurately measure differential and gage pressure of 0 in H2O to 10 in H2O. They are meant for use with non-corrosive and non-ionic media, such as air, dry gasses and similar media. The SLP Series are differential devices that allow application of pressure to either side of the diaphragm and can be used for gage or differential pressure measurements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO