Honeywell 40PC015V2A

Sensor, Pressure, Vacuum, Amplified, 0 PIS to -15.0 PSI
$ 482.541
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 40PC015V2A.

Factory Futures

Datasheet1 page15 years ago

Newark

Master Electronics

Sager Electronics

Jameco

Inventory History

3 month trend:
-71.45%

CAD Models

Download Honeywell 40PC015V2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell40PC150G1A
Pressure Sensor 0psi to 150psi Gage 6-Pin PDIP
Honeywell40PC100G1A
Pressure Sensor 0psi to 100psi Gage 6-Pin PDIP
Honeywell40PC015G1A
Sensor, Pressure, Amplified, 0 PSI to 15.0 PSI, Straight for O-Ring Interface
PanasonicADP5121
Pressure Sensor 0.5V to 4.5V 0kPa to 25kPa Gage 6-Pin DIP
PanasonicADP51A11
Pressure Sensor 0.5V to 4.5V 0kPa to 40kPa Gage 6-Pin DIP
PanasonicADP5161
Pressure Sensor 0.5V to 4.5V 0kPa to 500kPa Gauge 6-Pin DIP Carton/Case

Descriptions

Descriptions of Honeywell 40PC015V2A provided by its distributors.

Sensor, Pressure, Vacuum, Amplified, 0 PIS to -15.0 PSI
Pressure Sensor 0psi to 15psi Vacuum Gage 6-Pin PDIP
AnalogVoltage -103420Pa 4.75V 5.25V 103.42KPa ¡À2.25% DIP-6 PCB, 13.21mm*11.13mm*19.81mm
Pressure Sensor; Operating Pressure Range:0 to 15psi; Sensor Output:Voltage; Voltage Rating:5V; Port Style:Straight; Pressure Measurement Type:Gage, Vacuum; Operating Pressure Max:15psi; Operating Pressure Min:0psi ;RoHS Compliant: Yes
The cost-effective 40PC Series miniature pressure sensor is the smallest amplified pressure sensor manufactured by Honeywell. The fully calibrated and temperature-compensated sensor is very robust, covering a wide range of temperature extremes. Additionally, the 40PC Series is compatible with a broad array of media, from dry air and water to refrigerant coolants and engine fuel. The 0.5 Vdc to 4.5 Vdc analog output voltage signal is linearly proportional to input pressure. These devices operate on a single end supply voltage of 5.0 Vdc.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO