Honeywell SDP8436-001

No Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker
$ 0.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SDP8436-001.

IHS

Datasheet4 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
-25.45%

Supply Chain

Introduction Date1994-07-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

Lite-OnLTR-3208E
LTR Series 940 nm 20° 3.12 mA T-13/4 5 mm Sensitivity Phototransistor
Lite-OnLTR-3208
Property of Lite-On Only | SENSOR PHOTO 940NM TOP VIEW RAD
Silicon NPN Phototransistor, -40 to 100 °C, 5.7 x 5.7 x 8.6 mm
VishayBPW96C
No Phototransistor IR Chip Silicon 850nm 2-Pin T-1 3/4 Bulk
VishayBPV11F
850 nm ±15° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor - T-1 3/4
VishayBPV11
850 nm ±15° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor

Descriptions

Descriptions of Honeywell SDP8436-001 provided by its distributors.

No Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker
Phototransistors 18deg,.5mA,SideLook 15us Rise and Fall
Sensors, Infrared Sensors, Emitter
SENSOR PHOTO 900NM SIDE VIEW RAD
PHOTOTRANSISTOR SILICON NPN T-1
SDP8436 Series Silicon Phototransistor, Side-looking Black Plastic Package The SDP8436 is an NPN silicon phototransistor molded in a black plastic package which combines the mounting advantages of a side-looking package with the narrow acceptance angle and high optical gain of a T-1 package. The SDP8436 is designed for those applications which require longer coupling distances than standard side-looking devices can provide, such as touch screens. The device is also well suited to applications in which adjacent channel crosstalk could be a problem. The package is highly transmissive to the IR source energy while it provides effective shielding against visible ambient light.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO