Honeywell SCCP05GSMTP

Sensor, Pressure, Gage, 0 PSIG to 5 PSIG, SMT Package, Straight Port
$ 79.763
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SCCP05GSMTP.

Factory Futures

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellSCC05GSMT
Pressure Sensor 0psi to 5psi Gage 8-Pin CSMD
NXP SemiconductorsMPXV7025GC6U
NXP MPXV7025GC6U Pressure Sensor, Gauge, 90 mV/kPa, -25 kPa, 25 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPXV7025GC6T1
Board Mount Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Gage Automotive 8-Pin SMT T/R
NXP SemiconductorsMPVZ7025GC6U
Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Gage Automotive 8-Pin SMT Rail
Piezoresistive Sensor, 0Psi Min, 5Psi Max, 0.25%, Square, Surface Mount

Descriptions

Descriptions of Honeywell SCCP05GSMTP provided by its distributors.

Sensor, Pressure, Gage, 0 PSIG to 5 PSIG, SMT Package, Straight Port
The SCC series sensors offer an extremely low cost sensor element with a temperature stable output when driven with a constant current source. These integrated circuit sensors were designed for extremely cost sensitive applications where precise accuracy o
The SCC Series sensors offers an extremely low cost sensor element with a temperature stable output when driven with a constant current source. These integrated circuit sensors were designed for extremely cost-sensitive applications where precise accuracy over a wide temperature range is not required. This series is intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. Absolute devices have an internal vacuum reference and an output voltage proportional to applied pressure. The differential devices allow application of pressure to either side of the diaphragm and devices are thereby available to measure both differential and gage pressures. This product is packaged in the following two configurations: Chip carrier “button” packages with a 4-pin, closed bridge SIP (Single In-line Pin) electrical connection. 6-pin, open bridge DIP (Dual In-line Pin). Both packages are designed for potential applications where the sensing element is to be integral to the OEM equipment. These packages can be o-ring sealed, epoxied, and/or clamped onto a pressure fitting.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO