Honeywell SCC05GSMT

Pressure Sensor 0psi to 5psi Gage 8-Pin CSMD
$ 48.265
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SCC05GSMT.

IHS

Datasheet4 pages18 years ago

JRH Electronics

Supply Chain

Introduction Date2008-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-07
LTD Date2019-10-22

Related Parts

HoneywellSCCP05GSMTP
Sensor, Pressure, Gage, 0 PSIG to 5 PSIG, SMT Package, Straight Port
NXP SemiconductorsMPVZ7025G6U
PEIZORESISTIVE SENSOR / Pressure Sensor ±3.63PSI (±25kPa) Compound 0.2 V ~ 4.7 V 8-SMD Module
NXP SemiconductorsMPXV7025GC6U
NXP MPXV7025GC6U Pressure Sensor, Gauge, 90 mV/kPa, -25 kPa, 25 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPXV7025DP
Pressure Sensor, 5V, -25/25Kpa, Sop 8, Dual Port Rohs Compliant: Yes

Descriptions

Descriptions of Honeywell SCC05GSMT provided by its distributors.

Pressure Sensor 0psi to 5psi Gage 8-Pin CSMD
Sensors, Pressure Transducers, Piezoresistive Silicon
Wheatstone Bridge 34.47KPa 137.9KPa ¡À0.005% SMD 7.6mm*7.6mm*8.7mm
The SCC series sensors offer an extremely low cost sensor element with a temperature stable output when driven with a constant current source. These integrated circuit sensors were designed for extremely cost sensitive applications where precise accuracy o
The SCC Series sensors offers an extremely low cost sensor element with a temperature stable output when driven with a constant current source. These integrated circuit sensors were designed for extremely cost-sensitive applications where precise accuracy over a wide temperature range is not required. This series is intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. Absolute devices have an internal vacuum reference and an output voltage proportional to applied pressure. The differential devices allow application of pressure to either side of the diaphragm and devices are thereby available to measure both differential and gage pressures. This product is packaged in the following two configurations: Chip carrier “button” packages with a 4-pin, closed bridge SIP (Single In-line Pin) electrical connection. 6-pin, open bridge DIP (Dual In-line Pin). Both packages are designed for potential applications where the sensing element is to be integral to the OEM equipment. These packages can be o-ring sealed, epoxied, and/or clamped onto a pressure fitting.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO