Honeywell NGCPA00NX01A1A

Limit Switch, Plastic, Side M12, 4-Pin, 1NC1NO, Side Rotary Lever, Nylon 18mm Roller
$ 45.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell NGCPA00NX01A1A.

Honeywell

Instruction Sheet12 pages5 years ago
Instruction Sheet12 pages7 years ago
Datasheet11 pages7 years ago
Instruction Sheet10 pages8 years ago
Instruction Sheet10 pages8 years ago
Datasheet10 pages8 years ago
Instruction Sheet10 pages8 years ago

IHS

Sager Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-24.72%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OmronD3D-211
Snap Acting/Limit Switch, SPDT, Momentary, 9.7mm, Connector Terminal, Lever Actuator, Panel Mount
OmronD3D-111
Snap Acting/Limit Switch, SPDT, Momentary, 9mm, Connector Terminal, Plunger Actuator, Panel Mount
OmronD3D-113
Switch Safety Interlock N.O./N.C. SPDT Plunger 1A 250VAC 2N Panel Mount Connector 300000Cycles
Honeywell91MCE1-SBQ
Switch Limit N.O./N.C. SPDT Top Pin Plunger Connector 6A 300VAC 250VDC 5N Linear Screw Mount
PanasonicAZH2321
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 11mm, Connector Terminal, Roller Lever Actuator, Panel Mount
LIMIT SWITCH, PANEL MOUNT, CROSS ROLLER PLUNGER, DIE CAST, CONNECTOR, BIFUCATED

Descriptions

Descriptions of Honeywell NGCPA00NX01A1A provided by its distributors.

Limit Switch, Plastic, Side M12, 4-Pin, 1NC1NO, Side Rotary Lever, Nylon 18mm Roller
Switch Limit; Compact; SPDT 1NO 1NC; 6A AC 550mA DC
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 240VAC 250VDC Rotary Micro-Connector
Off-Mom,On-Mom DPST-NO/NC 2.534gfm 65¡ã 5000000Cycles 500000Cycles 10A 25¡ã 45mm*36mm
LIMIT SWITCH, 1NC/1NO, 240VAC, 3A; Limit Switch Actuator:Side Rotary; Contact Configuration:-; Contact Current AC Max:3A; Contact Voltage AC Max:240V; Operating Force Max:18N-cm; Product Range:NGC Series; Contact Current DC Max:270mARoHS Compliant: Yes
MICRO SWITCH NGC Series Global Limit Switch: plastic housing, side rotary with standard fixed length lever and 18 mm nylon roller, side exit (right) connection with no cable (internal connector), M12 4-pin micro change dc connector, 1NC/1NO snap action silver contacts, UL, CE, cUL, and CCC Honeywell’s MICRO SWITCH Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. MICRO SWITCH NGC Series can be configured more than 380,000 ways, carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO