Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D3D-111

Snap Acting/Limit Switch, SPDT, Momentary, 9mm, Connector Terminal, Plunger Actuator, Panel Mount
$ 1.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3D-111.

Newark

Datasheet3 pages14 years ago

Arrow Electronics

Farnell

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-49.75%

CAD Models

Download Omron D3D-111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OmronD3D-211
Snap Acting/Limit Switch, SPDT, Momentary, 9.7mm, Connector Terminal, Lever Actuator, Panel Mount
OmronD3D-113
Switch Safety Interlock N.O./N.C. SPDT Plunger 1A 250VAC 2N Panel Mount Connector 300000Cycles
OmronD3D-213
Switch Safety Interlock N.O./N.C. SPDT Lever 1A 250VAC 2N Panel Mount Connector 300000Cycles

Descriptions

Descriptions of Omron D3D-111 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 9mm, Connector Terminal, Plunger Actuator, Panel Mount
Switch Safety Interlock N.O./N.C. SPDT Plunger 1A 250VAC 2N Panel Mount Connector 300000Cycles
Miniature Door Switch 1.0A/125VAC SPDT 0.510 in. OP Plunger Operator 1.21x1.43 in.
IP40 DOOR INTERLOCK MICRO SWITCH PLUNGER, SPDT-NO/NC 500 MAV AC@250,-30 TO +60C
Omron Interlock Switch SPDT Plunger Type Contact Rating 500mA AC @ 250V
Electromechanical Switch Door Switch N.O./N.C. SPDT 1A
MICRO SWITCH, PIN PLUNGER, SPDT, 1A 250V Circuitry:SPDT; Microswitch Type:Miniature; Actuator Style:Pin Plunger; Contact Voltage AC Nom:250V; Contact Current Max:1A; Switch Terminals:Connector; Color:White
SWITCH, DOOR, PLUNGER, SPDT, 1A; Product Range: -; Contact Configuration: SPDT; Switch Terminals: Connector; Contact Voltage AC Max: 125V; Contact Current AC Max: 1A; IP Rating: -; Contact Voltage DC Max: -; Contact Current DC
Micro Switch Dimensions L x W x H: 36.4 x 15 x 30.7 mm Temperature range: -40 ... 85 °C Actuation: Plunger Colour: White Contact material: Gold-Plated Contacts: 1 Change-Over (CO) Protection rating: IP00 Series: D3D Termination type: Plug Connection Rated voltage: 125 VAC / 250 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3D111