Honeywell 91MCE1-SBQ

Switch Limit N.O./N.C. SPDT Top Pin Plunger Connector 6A 300VAC 250VDC 5N Linear Screw Mount
$ 38.646
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 91MCE1-SBQ.

JRH Electronics

Datasheet4 pages15 years ago

element14 APAC

Agility

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Honeywell91MCE18-PBQ
Switch Limit N.O./N.C. SPDT Top Plunger Connector 6A 300VAC 250VDC 11N Linear Screw Mount
Honeywell91MCE27-SBQ
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Connector Terminal, Pin Plunger Actuator,
Honeywell91MCE16-PQ
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Connector Terminal, Lever Actuator, Panel
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Screw Mount 5A 250VAC 250VDC 7.84N Rotary Connector
LIMIT SWITCH, ADJUSTABLE ROLLER LEVER: R30 TO 75 MM, DPDB, WITH GROUND TERMINAL

Descriptions

Descriptions of Honeywell 91MCE1-SBQ provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Pin Plunger Connector 6A 300VAC 250VDC 5N Linear Screw Mount
Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Connector Terminal, Pin Plunger Actuator, Panel Mount
SWITCH SNAP ACTION DPST 6A 120V
Off-Mom,On-Mom DPST-NO/NC 8.16N 3.4mm 5000000Cycles 500000Cycles 10A 30mm*16.2mm
LIMIT SWITCH, 1NO/1NC; Actuator Type:Plunger; Contact Voltage AC Max:300V; Contact Current AC Max:3A; Terminal Type:M12; Contact Configuration:1 N/O, 1 N/C; Contact Current Rating:3A; Contact Resistance:25mohm; Contact Style:Break ;RoHS Compliant: Yes
The 91MCE series limit switch is a compliment to Honeywell's existing product line of smaller, lower cost limit switches. Designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The small package size can be gang mounted for applications requiring more than two switch circuits. The 20mm mounting pattern meets most globally accepted mounting standards.
LIMIT SWITCH, 1NO/1NC; Contact Voltage AC Max:300V; Contact Current AC Max:3A; Switch Terminals:Lead; SVHC:No SVHC (20-Jun-2011); Actuator Type:Plunger; Contact Configuration:1 N/O, 1 N/C; Contact Current Rating:3A; Contact Resistance:25mohm; Contact Type:Break Before Make; Dielectric Strength VDC:2500VAC; External Depth:16mm; External Length / Height:50mm; External Width:30mm; IP/NEMA Rating:IP67; Insulation Resistance:100Mohm; No. of Electrical Operations:500000; No. of Mechanical Operations:5000000; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:91MCE; Supply Voltage Max:300VAC; Termination Type:Quick Connect; Thermal Current Rating:5A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91MCE1SBQ