Omron D3D-113

Switch Safety Interlock N.O./N.C. SPDT Plunger 1A 250VAC 2N Panel Mount Connector 300000Cycles
$ 1.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3D-113.

element14 APAC

Datasheet3 pages14 years ago

Farnell

Inventory History

3 month trend:
-65.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OmronD3D-211
Snap Acting/Limit Switch, SPDT, Momentary, 9.7mm, Connector Terminal, Lever Actuator, Panel Mount
OmronD3D-111
Snap Acting/Limit Switch, SPDT, Momentary, 9mm, Connector Terminal, Plunger Actuator, Panel Mount
OmronD3D-213
Switch Safety Interlock N.O./N.C. SPDT Lever 1A 250VAC 2N Panel Mount Connector 300000Cycles

Descriptions

Descriptions of Omron D3D-113 provided by its distributors.

Switch Safety Interlock N.O./N.C. SPDT Plunger 1A 250VAC 2N Panel Mount Connector 300000Cycles
Basic / Snap Action Switches Miniature Door Detec tion Switch
Omron interlock switch, SPDT contact configuration, Plunger type, Contact rated current 500 mA @ 250 V AC
SWITCH, DOOR, PLUNGER, SPDT, 1A; Product Range: -; Contact Configuration: SPDT; Switch Terminals: Connector; Contact Voltage AC Max: 125V; Contact Current AC Max: 1A; IP Rating: -; Contact Voltage DC Max: -; Contact Current DC
Micro Switch Dimensions L x W x H: 36.4 x 15 x 30.7 mm Temperature range: -40 ... 85 °C Actuation: Plunger Colour: Black Contact material: Gold-Plated Contacts: 1 Change-Over (CO) Protection rating: IP00 Series: D3D Termination type: Plug Connection Rated voltage: 125 VAC / 250 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3D113