NXP Semiconductors MPXM2102AST1

Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R
$ 7.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXM2102AST1.

IHS

Datasheet17 pages18 years ago

Farnell

Newark

Mouser

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-10-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsMPXM2102GS
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Gage Automotive 5-Pin(4+Tab) M-PAC Rail
NXP SemiconductorsMPXM2202AS
Pressure Sensor 0V to 0.04V 20kPa to 200kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R
NXP SemiconductorsMPXM2202GS
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 5-Pin(4+Tab) M-PAC T/R
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 15 PSIG, UNAMPLIFIED
Honeywell Piezoresistive pressure sensor, Maximum work103kPa, Maximum overload206kPa
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT

Descriptions

Descriptions of NXP Semiconductors MPXM2102AST1 provided by its distributors.

Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R
Piezoresistive Sensor, Absolute, 0Psi Min, 14.5Psi Max, 1%, 0-40mV, Rectangular, Surface Mount
Pressure Sensor, Absolute, 0 kPa, 100 kPa, 10 V, 16 V, MPAK
Pressure Sensor, 10V, 0/100kPa, Sensor 5, Reel
Absolute Pressure Sensor, Wheatstone Bridge, 100kPa-400kPa, 10V-16V, ±0.5%, MPAK-5, SMD, Top Mount, Adhesive Mount, 9.83mm H
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:0 to 100kPa; Sensitivity:0.4; Supply Current:6mA; Supply Voltage Min:10V; Supply Voltage Max:16V; Termination Type:SMD; Package/Case:1320A - Axial Port ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP