What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MPXM2053GS

NXP MPXM2053GS.. Pressure Sensor, Gauge, 0.8 mV/kPa, 0 kPa, 50 kPa, 10 V, 16 V

$ 7.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXM2053GS.

IHS

Datasheet22 pages5 years ago

element14 APAC

Upverter

Farnell

Newark

Inventory History

3 month trend:
-94.44%

CAD Models

Download NXP Semiconductors MPXM2053GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-01-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsMPXM2053DT1
Pressure Sensor 0V to 0.04V 0kPa to 50kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R
NXP SemiconductorsMPXM2053D
Pressure Sensor 0V to 0.04V 0kPa to 50kPa Absolute Automotive 5-Pin(4+Tab) M-PAC Rail
NXP SemiconductorsMPXM2102AS
NXP MPXM2102AS.. Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 60 PSIG, UNAMPLIFIED
Piezoresistive Sensor, Absolute, 0Psi Min, 150Psi Max, 0.25%, Square, Surface Mount

Descriptions

Descriptions of NXP Semiconductors MPXM2053GS provided by its distributors.

NXP MPXM2053GS.. Pressure Sensor, Gauge, 0.8 mV/kPa, 0 kPa, 50 kPa, 10 V, 16 V
Pressure Sensor 0V to 0.04V 0kPa to 50kPa Absolute Automotive 5-Pin(4+Tab) M-PAC Rail
MPXM2053 Series 16 V 50 kPa Silicon Piezoresistive Pressure Sensor-SMD-5 Module
Piezoresistive Sensor, Gage, 0Psi Min, 7.25Psi Max, 0.4%, 0-40mV, Rectangular, Surface Mount
Pressure Sensor, Gage, Single Axial Barbless Port, 0 kPa to 50 kPa, Ratiometric, 1 V to 16 V, 5 Pins, MPAK
Pressure Sensor, 10V, 0/50Kpa, Sensor 5 Rohs Compliant: Yes
Gauge Pressure Sensor For Air, 50kPa Max Pressure, 10 V dc
Pressure Sensor, 10V, 0/50kPa, Sensor 5, Rail
IC, SENSOR. PRESSURE 7.25 PSI; Pressure Type:Gauge; Operating Pressure Range:0kPa to 50kPa; Sensitivity, V/P:0.8mV/kPa; Supply Current:6mA; Sensor Case Style:1320A-02; No. of Pins:5; Supply Voltage Range:16V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2053; Connection Size:2.97mm; Operating Pressure Range:0 to 50kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:1320A-02; Port Style:Axial Port; Supply Voltage Max:16V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXM2053GS.
  • MPXM2053GS..