NXP Semiconductors MPXM2010GS

NXP MPXM2010GS Pressure Sensor, Gauge, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXM2010GS.

IHS

Datasheet26 pages5 years ago
Datasheet17 pages18 years ago

LCSC

Farnell

Freescale Semiconductor

Inventory History

3 month trend:
-67.26%

CAD Models

Download NXP Semiconductors MPXM2010GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.48
Stock
114,912
351,439
Authorized Distributors
2
5
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
5
4
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
1.45 PSI
10.88 PSI
Operating Pressure
-
-
Accuracy
1 %
1 %
Port Style
Barbless, Threaded
Barbless
Min Supply Voltage
10 V
10 V
Max Supply Voltage
16 V
16 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMPXM2010D
Pressure Sensor 1.45 PSI (10 kPa) Differential0 mV ~ 25 mV (10V) 5-SMD Module
NXP SemiconductorsMPXM2010DT1
Pressure Sensor 1.45 PSI (10 kPa) Differential0 mV ~ 25 mV (10V) 5-SMD Module
NXP SemiconductorsMPXM2053GS
NXP MPXM2053GS.. Pressure Sensor, Gauge, 0.8 mV/kPa, 0 kPa, 50 kPa, 10 V, 16 V
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 60 PSIG, UNAMPLIFIED
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 15 PSIG, UNAMPLIFIED

Descriptions

Descriptions of NXP Semiconductors MPXM2010GS provided by its distributors.

NXP MPXM2010GS Pressure Sensor, Gauge, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
Pressure Sensor 1.45 PSI (10 kPa) Vented Gauge Male - 0.12" (2.97mm) Tube 0 mV ~ 25 mV (10V) 5-SMD Module
Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Surface Mount
Pressure Sensor 0kPa to 10kPa Gage Automotive 5-Pin(4+Tab) M-PAC Rail
Pressure Sensor, 10V, 0/10Kpa, Sensor 5 Rohs Compliant: Yes
MPX2010 Series 10 kPa 16 V ±1% Silicon Piezoresistive Pressure Sensor - MPAK-5
IC, PRESSURE SENSOR; Pressure Type:Gauge; Operating Pressure Range:0kPa to 10kPa; Sensitivity, V/P:2.5mV/kPa; Supply Current:6mA; Sensor Case Style:1320A-02; No. of Pins:5; Supply Voltage Range:16V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Base Number:2010; Connection Size:2.97mm; Operating Pressure Range:0 to 10kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:1320A-02; Port Style:Axial Port; Supply Voltage Max:16V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXM2010GS.