Honeywell MS24658-22D

Switch Toggle OFF ON SPST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
$ 46.435
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MS24658-22D.

IHS

Datasheet17 pages12 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-9.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell1NT1-2
Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT1-6
Bat-Handle Toggle Switch SPST On-Off momentary/maintained 10A/125Vac 10A/250Vac 10A/28Vdc
Honeywell1TL1-2
Switch Toggle OFF ON SPST Round Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
APEM3631NF
Switch Toggle ON OFF SPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Carling Technologies2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM631NH
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell MS24658-22D provided by its distributors.

Switch Toggle OFF ON SPST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
SWITCH, TOGGLE, SPST, 20A, 277V; Switch Operation:Off-On; Contact Configuration:SPST; Illumination:Non Illuminated; Product Range:TL Series; Switch Mounting:Panel Mount; Contact Current Max:15A; Contact Voltage AC Nom:27
Switch, Toggle, Spst, 20A, 277V; Rango De Producto:Serie Tl; Contacto, Configuración:Spst; Interruptor, Operación:Apagado-Nada-Encendido; Montaje Del Interruptor:-; Contacto, Intensidad Max:15A; Contacto, Tensión Ac Nom:277V |Honeywell MS24658-22D

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS-24658-22D